LM2575HVS-ADJ/NOPB
vs
MIC4575BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, TO-263, 5 PIN
TO-220, 5 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 20 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
24 V
Input Voltage-Min
8 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-XSFM-T5
JESD-609 Code
e3
e0
Length
10.16 mm
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
1.23 V
1.23 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
240
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
YES
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
220 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.635 mm
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
SFM
Pin Count
3
Compare LM2575HVS-ADJ/NOPB with alternatives
Compare MIC4575BT with alternatives