LM2575HVS-3.3EP vs LM2575-3.3BUT&R feature comparison

LM2575HVS-3.3EP National Semiconductor Corporation

Buy Now Datasheet

LM2575-3.3BUT&R Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description , TO-263, SMSIP5H,.6,67TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.16 mm 10.36 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.65 mm 4.597 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Width 8.635 mm 8.77 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code D2PAK
Pin Count 4
JESD-609 Code e0
Moisture Sensitivity Level 3
Output Voltage-Nom 3.3 V
Peak Reflow Temperature (Cel) 240
Supply Current-Max (Isup) 10 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2575-3.3BUT&R with alternatives