LM2575HVS-12
vs
LM2575HVM-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
SOIC
Package Description
PLASTIC, TO-263, 5 PIN
SOP, SOP24,.4
Pin Count
4
24
Reach Compliance Code
unknown
compliant
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
15 V
8 V
Input Voltage-Nom
25 V
12 V
JESD-30 Code
R-PSSO-G5
R-PDSO-G24
JESD-609 Code
e0
e3
Length
10.16 mm
15.4 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
5
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
12 V
1.23 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Seated Height-Max
4.8 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
8.635 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Technology
BIPOLAR
Compare LM2575HVS-12 with alternatives
Compare LM2575HVM-ADJ/NOPB with alternatives