LM2575D2T-5.0R4 vs LM2575D2T-5R4 feature comparison

LM2575D2T-5.0R4 Motorola Semiconductor Products

Buy Now Datasheet

LM2575D2T-5R4 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description TO-263, TO-263, SMSIP5H,.6,67TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.02 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.572 mm
Supply Current-Max (Isup) 11 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Width 9.1945 mm 9.1945 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer onsemi
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 235
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2575D2T-5.0R4 with alternatives

Compare LM2575D2T-5R4 with alternatives