LM2575BWM vs LM2575WT feature comparison

LM2575BWM Microchip Technology Inc

Buy Now Datasheet

LM2575WT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 ,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
kg CO2e/kg 12.04 12.04
Average Weight (mg) 963.55 1995.93
CO2e (mg) 11601.143 24030.938
Total Weight 637 1983.9
Category CO2 Kg 12.04 12.04
CO2 7669.48 23886.156
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2015-06-15 2024-01-23
CAS Accounted for Wt 92 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4, 7440-41-7 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-XSFM-T5
JESD-609 Code e0 e3
Length 15.42 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1 A
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP SFM
Package Equivalence Code SOP24,.4 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 7.52 mm
Base Number Matches 3 1
Samacsys Manufacturer Microchip
Samacsys Modified On 2020-11-06 01:54:24
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V

Compare LM2575BWM with alternatives

Compare LM2575WT with alternatives