LM2575BWM vs LM2575BU feature comparison

LM2575BWM Micrel Inc

Buy Now Datasheet

LM2575BU Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description SOIC-24 TO-263, 5 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
kg CO2e/kg 12.04 12.04
Average Weight (mg) 963.55 1603.75
CO2e (mg) 11601.143 19309.15
Total Weight 637
Category CO2 Kg 12.04 12.04
CO2 7669.48
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2015-06-15
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4, 7440-41-7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-PSSO-G5
JESD-609 Code e0 e0
Length 15.42 mm 10.36 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 24 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 1.23 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.64 mm 4.597 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.52 mm 8.77 mm
Base Number Matches 3 3
Pbfree Code No
Part Package Code D2PAK
Pin Count 4

Compare LM2575BWM with alternatives

Compare LM2575BU with alternatives