LM2575BUT&R
vs
LM2575T-ADJ-V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
SEMTECH CORP
Part Package Code
D2PAK
SFM
Package Description
TO-263, SMSIP5H,.6,67TB
TO-220, ZIP5,.15,.2,67TB
Pin Count
4
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSFM-T5
JESD-609 Code
e0
e0
Length
10.36 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
1.23 V
1.23 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP5H,.6,67TB
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.597 mm
Supply Current-Max (Isup)
10 mA
12 mA
Surface Mount
YES
NO
Switcher Configuration
BUCK
BUCK-BOOST
Switching Frequency-Max
63 kHz
62 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.77 mm
Base Number Matches
2
1
Compare LM2575BUT&R with alternatives
Compare LM2575T-ADJ-V with alternatives