LM2575BT vs LM2575S-ADJTRT feature comparison

LM2575BT Microchip Technology Inc

Buy Now Datasheet

LM2575S-ADJTRT Semtech Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC SEMTECH CORP
Part Package Code SFM D2PAK
Package Description TO-220, SIP5,.1,67TB TO-263,
Pin Count 3 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSFM-T5 R-PSSO-G5
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 1.23 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP5,.1,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 10 mA
Surface Mount NO YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Pbfree Code No
Length 9.97 mm
Seated Height-Max 4.8 mm
Width 8.955 mm

Compare LM2575BT with alternatives

Compare LM2575S-ADJTRT with alternatives