LM2575-5.0WT
vs
LM2575-5.0BUT&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
ROHS COMPLIANT, TO-220, 5 PIN
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
not_compliant
not_compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSFM-T5
R-PSSO-G5
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Equivalence Code
SIP5,.1,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
2
2
Part Package Code
D2PAK
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
10.36 mm
Moisture Sensitivity Level
3
Seated Height-Max
4.597 mm
Supply Current-Max (Isup)
10 mA
Width
8.77 mm
Compare LM2575-5.0BUT&R with alternatives