LM2575-5.0BT-LB03
vs
LM2575-5.0BU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
TO-220, 5 PIN
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
8 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSFM-T5
R-PSSO-G5
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.3 A
3.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
10 mA
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
52 kHz
63 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
3
Rohs Code
No
Part Package Code
D2PAK
Pin Count
4
Length
10.36 mm
Moisture Sensitivity Level
3
Package Equivalence Code
SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.597 mm
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.77 mm
Compare LM2575-5.0BT-LB03 with alternatives
Compare LM2575-5.0BU with alternatives