LM2575-3.3BWMT&R vs LM2575S-3.3.TR feature comparison

LM2575-3.3BWMT&R Microchip Technology Inc

Buy Now Datasheet

LM2575S-3.3.TR Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC SEMTECH CORP
Part Package Code SOIC D2PAK
Package Description SOP, SOP24,.4 TO-263,
Pin Count 24 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-PSSO-G5
JESD-609 Code e0 e0
Length 15.42 mm 9.97 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP24,.4 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 4.8 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 7.52 mm 8.955 mm
Base Number Matches 2 1
Pbfree Code No

Compare LM2575-3.3BWMT&R with alternatives

Compare LM2575S-3.3.TR with alternatives