LM2575-3.3BT
vs
LM2575-3.3BUT&R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICREL INC
Part Package Code
SFM
D2PAK
Package Description
TO-220, 5 PIN
TO-263, SMSIP5H,.6,67TB
Pin Count
3
4
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSFM-T5
R-PSSO-G5
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
10.36 mm
Package Equivalence Code
SMSIP5H,.6,67TB
Seated Height-Max
4.597 mm
Supply Current-Max (Isup)
10 mA
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Width
8.77 mm
Compare LM2575-3.3BT with alternatives
Compare LM2575-3.3BUT&R with alternatives