LM2575-3.3BN vs LM2575S-3.3 feature comparison

LM2575-3.3BN Micrel Inc

Buy Now Datasheet

LM2575S-3.3 Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC SEMTECH CORP
Part Package Code DIP D2PAK
Package Description PLASTIC, DIP-16 TO-263, 5 PIN
Pin Count 16 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSSO-G5
JESD-609 Code e0 e0
Length 19.812 mm 9.97 mm
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-263
Package Equivalence Code DIP16,.3 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.8 mm
Supply Current-Max (Isup) 10 mA 12 mA
Surface Mount NO YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Width 7.62 mm 8.955 mm
Base Number Matches 2 4

Compare LM2575-3.3BN with alternatives

Compare LM2575S-3.3 with alternatives