LM2575-12WU-TR vs LM2575TV-012G feature comparison

LM2575-12WU-TR Microchip Technology Inc

Buy Now Datasheet

LM2575TV-012G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description ROHS COMPLIANT, TO-263, 5 PIN TO-220, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 4 Weeks
Samacsys Manufacturer Microchip onsemi
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4.75 V
Input Voltage-Nom 12 V 25 V
JESD-30 Code R-PSSO-G5 R-XZFM-T5
JESD-609 Code e3 e3
Length 10.36 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 3.2 A
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 ZIP
Package Equivalence Code SMSIP5H,.6,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.902 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40
Width 8.77 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 5
Manufacturer Package Code 314B-05
Technology BIPOLAR

Compare LM2575-12WU-TR with alternatives

Compare LM2575TV-012G with alternatives