LM2574MX-ADJ/NOPB
vs
LM2574HVMX-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, SOP-14
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
60 V
Input Voltage-Min
7 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.8 A
0.5 A
Output Voltage-Nom
1.23 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
52 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Number of Outputs
1
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Qualification Status
Not Qualified
Compare LM2574MX-ADJ/NOPB with alternatives
Compare LM2574HVMX-ADJ/NOPB with alternatives