LM2574MX-12/NOPB
vs
LM2574M-12/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOP-14
SMT-14
Pin Count
14
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
25 V
25 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.8 A
1.8 A
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP14,.4
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Technology
BIPOLAR
Compare LM2574MX-12/NOPB with alternatives
Compare LM2574M-12/NOPB with alternatives