LM2574M-15 vs LM2574HVM-ADJ feature comparison

LM2574M-15 Rochester Electronics LLC

Buy Now Datasheet

LM2574HVM-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SMT-14 SMT-14
Pin Count 14
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 18 V 7 V
Input Voltage-Nom 30 V 12 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 9 mm 9 mm
Moisture Sensitivity Level 2a 2A
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.8 A 1.8 A
Output Voltage-Nom 15 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 220
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP14,.4
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Technology BIPOLAR

Compare LM2574M-15 with alternatives

Compare LM2574HVM-ADJ with alternatives