LM2574DW-ADJR2G
vs
LM2574-12BWMT&R
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SO-16 WB
|
SOIC
|
| Package Description |
Sop, Sop16,.4
|
Sop,
|
| Pin Count |
16
|
14
|
| Manufacturer Package Code |
751G-03
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
14 Weeks
|
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Voltage-Mode
|
Voltage-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
40 V
|
40 V
|
| Input Voltage-Min |
7 V
|
4 V
|
| Input Voltage-Nom |
12 V
|
12 V
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
| JESD-609 Code |
e3
|
|
| Length |
10.3 Mm
|
9 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
1.8 A
|
1.8 A
|
| Output Voltage-Max |
37 V
|
|
| Output Voltage-Min |
1.23 V
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.4
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
63 Khz
|
63 Khz
|
| Technology |
Bipolar
|
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Width |
7.5 Mm
|
7.5 Mm
|
| Base Number Matches |
2
|
2
|
| Output Voltage-Nom |
|
12 V
|
| Supply Current-Max (Isup) |
|
10 Ma
|
|
|
|