LM2574-5.0BWMT&R
vs
LM2574HVMX-5.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
SOIC-14
Pin Count
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
60 V
Input Voltage-Min
4 V
7 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
9 mm
9 mm
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.8 A
1.8 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
2A
Package Equivalence Code
SOP14,.4
Peak Reflow Temperature (Cel)
220
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2574-5.0BWMT&R with alternatives
Compare LM2574HVMX-5.0 with alternatives