LM25066IPSQE/NOPB vs LM25066IAPSQ/NOPB feature comparison

LM25066IPSQE/NOPB Texas Instruments

Buy Now Datasheet

LM25066IAPSQ/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC24,.16X.2,20 WQFN-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 17 V 17 V
Input Voltage-Min 2.9 V 2.9 V
JESD-30 Code R-XQCC-N24 R-XQCC-N24
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 500 A 500 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16X.2,20 LCC24,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 8 mA 8 mA
Supply Voltage-Max (Vsup) 17 V 17 V
Supply Voltage-Min (Vsup) 2.9 V 2.9 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1

Compare LM25066IPSQE/NOPB with alternatives

Compare LM25066IAPSQ/NOPB with alternatives