LM25011AQ1MY/NOPB vs LM25011MYX feature comparison

LM25011AQ1MY/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM25011MYX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G10 S-PDSO-G10
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 10 10
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 2000 kHz 2000 kHz
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Part Package Code MSOP
Package Description HTSSOP,
Pin Count 10
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 42 V
Input Voltage-Min 6 V
Input Voltage-Nom 12 V
Length 3 mm
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 40 V
Output Voltage-Min 2.51 V
Seated Height-Max 1.09 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Width 3 mm

Compare LM25011MYX with alternatives