LM239DG
vs
LP339NE4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC-14 NB
|
DIP
|
Package Description |
SOIC-14
|
DIP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
751A-03
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Texas Instruments
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.4 µA
|
0.04 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.025 µA
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
e4
|
Length |
8.65 mm
|
19.305 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP14,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Supply Current-Max |
2.5 mA
|
0.1 mA
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare LM239DG with alternatives
Compare LP339NE4 with alternatives