LM239AJ
vs
933348560602
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
NXP SEMICONDUCTORS
Package Description
DIP, DIP14,.3
PLASTIC, SOT-27-1, DIP-14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-XDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Supply Current-Max
2 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
8
1
Part Package Code
DIP
Pin Count
14
Average Bias Current-Max (IIB)
0.4 µA
Length
19.025 mm
Output Type
OPEN-COLLECTOR
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.2 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare 933348560602 with alternatives