LM231N/B+ vs LM231N/A+ feature comparison

LM231N/B+ Texas Instruments

Buy Now Datasheet

LM231N/A+ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.14% 0.14%
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 3 V 3 V
Qualification Status Not Qualified
Supply Current-Max 6 mA 6 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare LM231N/B+ with alternatives

Compare LM231N/A+ with alternatives