LM22679TJE-5.0/NOPB
vs
LM22678TJE-ADJ/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
7
|
7
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
SMSIP7H,.55,50TB
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
600 kHz
|
600 kHz
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
2
|
3
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PSSO-G7
|
Length |
|
10.16 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
8.75 A
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
2.25 mm
|
Switcher Configuration |
|
BUCK
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Width |
|
9.85 mm
|
|
|
|
Compare LM22678TJE-ADJ/NOPB with alternatives