LM22678TJ-ADJ/NOPB vs LM22679TJE-ADJ feature comparison

LM22678TJ-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM22679TJE-ADJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN TO-263, SMSIP7H,.55,50TB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.75 A 8.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.25 mm 2.25 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 9.85 mm 9.85 mm
Base Number Matches 2 2

Compare LM22678TJ-ADJ/NOPB with alternatives

Compare LM22679TJE-ADJ with alternatives