LM22677TJE-ADJ/NOPB
vs
SC410AMLTRT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMTECH CORP
Reach Compliance Code
unknown
compliant
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Terminals
7
10
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP7H,.55,50TB
SOLCC10,.12,20
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
600 kHz
1000 kHz
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
1
Part Package Code
SOIC
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 7.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
7 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Width
3 mm
Compare SC410AMLTRT with alternatives