LM22677TJE-ADJ/NOPB vs LM22677TJ-ADJ/NOPB feature comparison

LM22677TJE-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM22677TJ-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 600 kHz 600 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2