LM22676TJE-ADJ/NOPB vs LM22676MRE-5.0 feature comparison

LM22676TJE-ADJ/NOPB Texas Instruments

Buy Now Datasheet

LM22676MRE-5.0 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK SOIC
Package Description TO-263, HLSOP,
Pin Count 4 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PDSO-G8
JESD-609 Code e3 e0
Length 10.16 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 7 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 5.5 A
Output Voltage-Max 37 V
Output Voltage-Min 1.285 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HLSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.25 mm 1.68 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 500 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 9.85 mm 3.9 mm
Base Number Matches 1 2
Output Voltage-Nom 5 V
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare LM22676TJE-ADJ/NOPB with alternatives

Compare LM22676MRE-5.0 with alternatives