LM22676TJ-ADJ
vs
LM2576-15BT-LB02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
D2PAK
Package Description
TO-263,
TO-220,
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
40 V
Input Voltage-Min
4.5 V
18 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G7
R-PSFM-T5
Length
10.16 mm
Number of Functions
1
1
Number of Terminals
7
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.5 A
3.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.25 mm
Surface Mount
YES
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
600 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
9.85 mm
Base Number Matches
2
1
Output Voltage-Nom
15 V
Supply Current-Max (Isup)
10 mA
Compare LM22676TJ-ADJ with alternatives
Compare LM2576-15BT-LB02 with alternatives