LM22676TJ-ADJ vs LM2576-15BT-LB02 feature comparison

LM22676TJ-ADJ National Semiconductor Corporation

Buy Now Datasheet

LM2576-15BT-LB02 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description TO-263, SMSIP7H,.55,50TB TO-220,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 40 V
Input Voltage-Min 4.5 V 18 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7 R-PSFM-T5
Length 10.16 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 7 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.5 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.25 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 63 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 9.85 mm
Base Number Matches 2 1
Output Voltage-Nom 15 V
Supply Current-Max (Isup) 10 mA

Compare LM22676TJ-ADJ with alternatives

Compare LM2576-15BT-LB02 with alternatives