LM22674MRX-ADJ/NOPB
vs
TPS62110RSATG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G8
S-PQCC-N16
JESD-609 Code
e3
e4
Moisture Sensitivity Level
3
2
Number of Terminals
8
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
600 kHz
1100 kHz
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 16V ; PFM MODE IS ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
12 V
Length
4 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Max
16 V
Output Voltage-Min
1.2 V
Seated Height-Max
1 mm
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Width
4 mm
Compare TPS62110RSATG4 with alternatives