LM22674MRX-ADJ/NOPB vs MIC4690BM feature comparison

LM22674MRX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

MIC4690BM Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Reach Compliance Code compliant not_compliant
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 3 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 600 kHz 550 kHz
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 2
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 34 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
Length 4.9 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Seated Height-Max 1.879 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Width 3.9 mm

Compare MIC4690BM with alternatives