LM22674MRX-ADJ/NOPB vs LM22671QMRX-ADJ feature comparison

LM22674MRX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM22671QMRX-ADJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 600 kHz 600 kHz
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Part Package Code SOIC
Package Description HLSOP,
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
Length 4.9 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.9 A
Seated Height-Max 1.68 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Width 3.9 mm

Compare LM22671QMRX-ADJ with alternatives