LM22674MRE-ADJ vs TPS62110QRSARQ1 feature comparison

LM22674MRE-ADJ National Semiconductor Corporation

Buy Now Datasheet

TPS62110QRSARQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, PSOP-8 GREEN, QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V ALSO HAS PFM CONTROL TECHNIQUE AND 1.2 TO 16 V ADJUSTABLE OUTPUT VOLTAGE IS AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 17 V
Input Voltage-Min 4.5 V 3.1 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 S-PQCC-N16
JESD-609 Code e0 e4
Length 4.9 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.9 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HVQCCN
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 1400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 4 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 16
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 16 V
Output Voltage-Min 1.2 V
Output Voltage-Nom 3.3 V
Screening Level AEC-Q100

Compare LM22674MRE-ADJ with alternatives

Compare TPS62110QRSARQ1 with alternatives