LM22673MRX-ADJ/NOPB vs LM22673QTJE-ADJ/NOPB feature comparison

LM22673MRX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM22673QTJE-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDSO-G8 R-PSSO-G7
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Number of Terminals 8 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES YES
Switching Frequency-Max 600 kHz 500 kHz
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code D2PAK
Package Description TO-263, 7 PIN
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
Length 10.16 mm
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 37 V
Output Voltage-Min 1.285 V
Seated Height-Max 2.25 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Width 9.85 mm

Compare LM22673QTJE-ADJ/NOPB with alternatives