LM22673MRX-ADJ/NOPB
vs
LM22673MRE-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
PSOP-8
HLSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
42 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
37 V
37 V
Output Voltage-Min
1.285 V
1.285 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOP
HLSOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.68 mm
1.68 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
500 kHz
500 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
parentfamilyid
4215941
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
Samacsys Description
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit
Samacsys Modified On
2023-06-22 02:40:14
Total Weight
85.565372
Category CO2 Kg
12.04
CO2
1030.20707888
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare LM22673MRX-ADJ/NOPB with alternatives
Compare LM22673MRE-ADJ/NOPB with alternatives