LM22672QMRE-5.0/NOPB
vs
LM22672QMR-5.0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
unknown
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
8
8
Output Current-Max
1 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HLSOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
600 kHz
600 kHz
Technology
BCDMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
Part Package Code
SOIC
Package Description
HLSOP,
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
Length
4.9 mm
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Seated Height-Max
1.68 mm
Switcher Configuration
BUCK
Temperature Grade
AUTOMOTIVE
Width
3.9 mm
Compare LM22672QMR-5.0 with alternatives