LM224NG vs TL082CPSR feature comparison

LM224NG Rochester Electronics LLC

Buy Now Datasheet

TL082CPSR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 GREEN, PLASTIC, SOP-8
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.01 µA
Common-mode Reject Ratio-Nom 85 dB 86 dB
Input Offset Voltage-Max 5000 µV 20000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G8
JESD-609 Code e3 e4
Length 18.86 mm 6.2 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage Limit-Max -16 V -18 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL
Seated Height-Max 4.69 mm 2 mm
Slew Rate-Nom 0.6 V/us 13 V/us
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 1000 3000
Width 7.62 mm 5.3 mm
Base Number Matches 2 2
Neg Supply Voltage-Nom (Vsup) -15 V

Compare LM224NG with alternatives

Compare TL082CPSR with alternatives