LM224KDRE4 vs LM224KDG4 feature comparison

LM224KDRE4 Texas Instruments

Buy Now Datasheet

LM224KDG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP14,.25 SOP, SOP14,.25
14 14
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
300 µA 300 µA
0.15 µA 0.15 µA
80 dB 80 dB
YES YES
7000 µV 7000 µV
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
NO NO
YES YES
1 1
4 4
14 14
85 °C 85 °C
-25 °C -25 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TAPE AND REEL TUBE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.5 V/us 0.5 V/us
3 mA 3 mA
32 V 32 V
5 V 5 V
YES YES
BIPOLAR BIPOLAR
OTHER OTHER
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
1200 1200
25000 25000
3.9 mm 3.9 mm
1 1

Compare LM224KDRE4 with alternatives

Compare LM224KDG4 with alternatives