LM224J vs LM124J feature comparison

LM224J National Semiconductor Corporation

Buy Now Datasheet

LM124J STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description CERDIP-14 CERDIP-14
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.1 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 60 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5 mm
Slew Rate-Nom 0.5 V/us 0.4 V/us
Supply Current-Max 1.2 mA 3 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 1300
Voltage Gain-Min 50000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Slew Rate-Min 0.2 V/us

Compare LM224J with alternatives

Compare LM124J with alternatives