LM224AN
vs
OP07J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-14
TO-99, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
75 µV
JESD-30 Code
R-PDIP-T14
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
NO
YES
Micropower
YES
NO
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
TO-99
Package Equivalence Code
DIP14,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Base Number Matches
6
9
Pbfree Code
No
Part Package Code
TO-99
Pin Count
8
Average Bias Current-Max (IIB)
0.003 µA
Bias Current-Max (IIB) @25C
0.003 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
126 dB
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.3 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Unity Gain BW-Nom
600
Voltage Gain-Min
200000
Compare OP07J with alternatives