LM218FB vs LM118F feature comparison

LM218FB AMD

Buy Now Datasheet

LM118F Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, ,
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-XDFP-F10
Length 6.35 mm
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material UNSPECIFIED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Slew Rate-Nom 70 V/us
Supply Current-Max 8 mA
Supply Voltage-Nom (Vsup) 20 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 15000
Width 6.16 mm
Base Number Matches 1 3

Compare LM218FB with alternatives

Compare LM118F with alternatives