LM217D2T vs LM317T feature comparison

LM217D2T STMicroelectronics

Buy Now Datasheet

LM317T Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code D2PAK SFM
Package Description D2PAK-3 PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e0
Length 10.2 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 9.15 mm
Base Number Matches 2 4
Pbfree Code Yes
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Voltage Tolerance-Max 5%

Compare LM217D2T with alternatives

Compare LM317T with alternatives