LM211PWE4 vs M38510/10304SGA feature comparison

LM211PWE4 Texas Instruments

Buy Now Datasheet

M38510/10304SGA Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.25 TO-5, CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.1 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e4
Length 4.4 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-DRAIN
Package Body Material PLASTIC/EPOXY METAL
Package Code TSSOP TO-5
Package Equivalence Code TSSOP8,.25 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 115 ns 200 ns
Seated Height-Max 1.2 mm
Supply Current-Max 7.5 mA 7 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING WIRE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 5
Screening Level 38535V;38534K;883S

Compare LM211PWE4 with alternatives

Compare M38510/10304SGA with alternatives