LM211N vs 5962-86877012A feature comparison

LM211N NXP Semiconductors

Buy Now Datasheet

5962-86877012A Minco Technology Labs LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MICROSS MINCO LLC
Part Package Code DIP QLCC
Package Description 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8 QCCN, LCC20,.35SQ
Pin Count 8 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 100 µA
Bias Current-Max (IIB) @25C 0.01 µA 0.15 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDIP-T8 S-CQCC-N20
Length 9.5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP8,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns
Seated Height-Max 4.2 mm
Supply Current-Max 6 mA 7 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 9 4
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare LM211N with alternatives

Compare 5962-86877012A with alternatives