LM211N vs NJM311M-(T2) feature comparison

LM211N NXP Semiconductors

Buy Now Datasheet

NJM311M-(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.01 µA
Input Offset Voltage-Max 4000 µV 7500 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
Length 9.5 mm 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -25 °C -20 °C
Output Type OPEN-COLLECTOR TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 4.2 mm 2 mm
Supply Current-Max 6 mA 7.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare LM211N with alternatives

Compare NJM311M-(T2) with alternatives