LM211F vs LM111FKB feature comparison

LM211F NXP Semiconductors

Buy Now Datasheet

LM111FKB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP14,.3 QCCN, LCC20,.35SQ
Pin Count 14 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code R-CDIP-T14 S-CQCC-N20
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 115 ns
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 4 1
Pbfree Code Yes
Bias Current-Max (IIB) @25C 0.1 µA
Length 8.89 mm
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Width 8.89 mm

Compare LM211F with alternatives

Compare LM111FKB with alternatives