LM20BIM7X
vs
MAX6613MXK+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SC-70, 5 PIN
|
TSSOP5/6,.08
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1999-10-06
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Accuracy-Max (Cel) |
1.5 Cel
|
4 Cel
|
Body Breadth |
1.25 mm
|
1.25 mm
|
Body Height |
0.95 mm
|
0.95 mm
|
Body Length or Diameter |
2 mm
|
2 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e3
|
Linearity (Cel) |
0.4 Cel
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Current-Max |
0.007 mA
|
0.013 mA
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
10 µA
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP5/6,.08
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
R0-Nom |
160 Ω
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.4 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
4
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare LM20BIM7X with alternatives
Compare MAX6613MXK+T with alternatives