LM208AHB vs LM208AH feature comparison

LM208AHB AMD

Buy Now Datasheet

LM208AH Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-99
Package Description TO-99, , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA
Common-mode Reject Ratio-Nom 110 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material METAL METAL
Package Code TO-99
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.6 mA
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Temperature Grade OTHER OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 6
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation NO
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Power Supplies +-5/+-20 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM208AHB with alternatives